Coroplast 302-25-19WH Tape White 25m x 19mm Hardly Flammable PVC

MPN
302-25-19WH
Brand
Coroplast
EAN-13
4021393001814
Order Code
11-6538
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
2+ £3.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 123 in stock

Coroplast manufactures this white electrical tape, model 302-25-19WH, which measures 25 meters in length and 19 millimetres in width. Made from PVC with adhesive backing, it is ideal for insulating electrical wires and providing extra protection against electrical impact. This versatile tape is commonly used for splicing, bundling, and general purpose electrical insulation.
Type Electrical Tape
Width 19mm
Length 25m
Colour White
Adhesive Type Acrylic
Carrier Material PVC
Dimensions (L x W) 25 m x 19 mm
Material PVC
Misc Attribute 302
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot