Conrad NPI - Amphenol

Amphenol Brand: Amphenol
The selection of products comprises Amphenol D-sub receptacle sets, offering a variety of pin configurations for versatile electrical connectivity solutions.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Mounting Direction No. of Rows Number of pins Temperature Range Plug / Socket Mounting Type Connection Angle Plating Material Contact Material Contact Type Factory colour Mating Cycles Test Voltage Type
Amphenol L17DTZF09-LJS-RG+L77HDE15S D-Sub Receptacle Set 15 Pins
Amphenol L17DTZF09-LJS-RG+L77HDE15S D-Sub Receptacle Set 15 Pins
Extended range
Order code: 01-2107
MPN: L17DTZF09-LJS-RG+L77HDE15S

Available to back orderBack order, lead time 7 weeks
1+ £6.85
Price per unit Ex VAT
15 180 Degree 3 15 -45 °C up to +85°C Power strip Solder bucket 180° Gold on nickel Copper alloy Punched contacts Zinc 100 1000V D-SUB receptacle set
Amphenol L17DTZF09-RG+L77SDE09S D-Sub Receptacle Set 9 Pins Solder
Amphenol L17DTZF09-RG+L77SDE09S D-Sub Receptacle Set 9 Pins Solder
Extended range
Order code: 01-2111
MPN: L17DTZF09-RG+L77SDE09S

Available to back orderBack order, lead time 7 weeks
1+ £7.14
Price per unit Ex VAT
9 Straight 2 9 -45 °C up to +85°C Power strip Solder bucket 180° Gold on nickel Copper alloy Punched contacts Zinc 100 1000V D-SUB receptacle set
Amphenol L17DTZF25-LJS-RG+L77SDB25S D-Sub Receptacle Set 25 Pins
Amphenol L17DTZF25-LJS-RG+L77SDB25S D-Sub Receptacle Set 25 Pins
Extended range
Order code: 01-2115
MPN: L17DTZF25-LJS-RG+L77SDB25S

Available to back orderBack order, lead time 7 weeks
1+ £11.53
Price per unit Ex VAT
25 Straight 2 25 -45 °C up to +85°C Power strip Solder bucket 180° Gold on nickel Copper alloy Punched contacts Zinc 100 1000V D-SUB receptacle set
Amphenol L17DTZF25-RG+L77SDB25S D-Sub Receptacle Set 25 Pins 180°
Amphenol L17DTZF25-RG+L77SDB25S D-Sub Receptacle Set 25 Pins 180°
Order code: 01-2116
MPN: L17DTZF25-RG+L77SDB25S
1+ £10.22
Price per unit Ex VAT
25 180 Degree 2 25 -45 °C up to +85°C Power strip Solder bucket 180° Gold on nickel Copper alloy Punched contacts Zinc 100 1000V D-SUB receptacle set
Amphenol L17DTZK09+L77SDE09S D-Sub Receptacle Set 9-Pin Solder Bucket
Amphenol L17DTZK09+L77SDE09S D-Sub Receptacle Set 9-Pin Solder Bucket
Standard range
Order code: 01-2120
MPN: L17DTZK09+L77SDE09S

Despatched within 4 working days - 68 in stock
1+ £4.91
Price per unit Ex VAT
9 180 Degree 2 9 -40 °C up to +85°C Power strip Solder bucket 180° Gold on nickel Copper alloy Punched contacts Zinc 100 1000V D-SUB receptacle set
Amphenol L17DTZK15+L77HDA26S D-Sub Receptacle 26-Pin Solder Bucket
Amphenol L17DTZK15+L77HDA26S D-Sub Receptacle 26-Pin Solder Bucket
Standard range
Order code: 01-2123
MPN: L17DTZK15+L77HDA26S

Despatched within 4 working days - 6 in stock
1+ £7.81
Price per unit Ex VAT
26 180 Degree 3 26 -40 °C up to +85°C Power strip Solder bucket 180° Gold on nickel Copper alloy Punched contacts Zinc 100 1000V D-SUB receptacle set
Amphenol L17DTZK25+L77SDB25S D-Sub Receptacle Set 25 Pins Solder Bucket
Amphenol L17DTZK25+L77SDB25S D-Sub Receptacle Set 25 Pins Solder Bucket
Extended range
Order code: 01-2126
MPN: L17DTZK25+L77SDB25S

Available to back order
1+ £7.61
Price per unit Ex VAT
25 Straight 2 25 -40 °C up to +85°C Power strip Solder bucket 180° Gold on nickel Copper alloy Punched contacts Zinc 100 1000V D-SUB receptacle set
Amphenol L17DTZK37+L77HDC62S D-Sub Receptacle Set 62-Pin Solder Bucket
Amphenol L17DTZK37+L77HDC62S D-Sub Receptacle Set 62-Pin Solder Bucket
Extended range
Order code: 01-2127
MPN: L17DTZK37+L77HDC62S

Available to back orderBack order, lead time 7 weeks
1+ £9.08
Price per unit Ex VAT
62 180 Degree 3 62 -40 °C up to +85°C Power strip Solder bucket 180° Gold on nickel Copper alloy Punched contacts Zinc 100 1000V D-SUB receptacle set

Trustpilot