Amphenol L17DTZF09-RG+L77SDE09S D-Sub Receptacle Set 9 Pins Solder

Image Representative of Range

Amphenol L17DTZF09-RG+L77SDE09S D-Sub Receptacle Set 9 Pins Solder

MPN
L17DTZF09-RG+L77SDE09S
Brand
Amphenol
EAN-13
4064161273389
Order Code
01-2111
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

The Amphenol L17DTZF09-RG+L77SDE09S D-SUB receptacle set features a 9-pin configuration and solder bucket connection, designed for reliable data and signal transmission. This robust connector is ideal for use in telecommunications, industrial equipment, and computer interfaces. As a high-quality D-SUB connector, it ensures secure and stable connections in a variety of applications.
Plug / Socket Power strip
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Zinc
Mating Cycles 100
No. of Rows 2
Number of pins 9
Temperature Range -45 °C up to +85°C
Test Voltage 1000V
Type D-SUB receptacle set

Reviews

Be the first to submit a review

Trustpilot