Amphenol L17DTZF25-LJS-RG+L77SDB25S D-Sub Receptacle Set 25 Pins

Image Representative of Range

Amphenol L17DTZF25-LJS-RG+L77SDB25S D-Sub Receptacle Set 25 Pins

MPN
L17DTZF25-LJS-RG+L77SDB25S
Brand
Amphenol
EAN-13
4064161273686
Order Code
01-2115
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £11.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

The Amphenol L17DTZF25-LJS-RG+L77SDB25S D-SUB receptacle set is a versatile connector featuring 25 solder bucket pins. This robust set, known for its durability and reliable performance, is ideal for various communication and data transfer applications. Commonly used in computer and networking equipment, it ensures secure connections in both industrial and commercial settings.
Plug / Socket Power strip
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Zinc
Mating Cycles 100
No. of Rows 2
Number of pins 25
Temperature Range -45 °C up to +85°C
Test Voltage 1000V
Type D-SUB receptacle set

Reviews

Be the first to submit a review

Trustpilot