Amphenol L17DTZK15+L77HDA26S D-Sub Receptacle 26-Pin Solder Bucket

Image Representative of Range

Amphenol L17DTZK15+L77HDA26S D-Sub Receptacle 26-Pin Solder Bucket

Order Code:

01-2123

Brand: Amphenol MPN: L17DTZK15+L77HDA26S EAN-13: 4064161273372
Qty Unit Price (Ex VAT)
1+ £5.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Amphenol's L17DTZK15+L77HDA26S D-SUB receptacle set features a 180° solder bucket design with 26 pins. Known for its reliability, this d-sub connector is suitable for various electronic and industrial applications. The set is ideal for ensuring stable and secure connections in data transmission systems.
Type D-SUB receptacle set
Plug / Socket Power strip
Mounting Type Solder bucket
No. of Ways 26
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Zinc
Mating cycles 100
No. of Rows 3
Temperature Range -40 °C up to +85°C
Test Voltage 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot