Amphenol L17DTZK25+L77SDB25S D-Sub Receptacle Set 25 Pins Solder Bucket

Image Representative of Range

Amphenol L17DTZK25+L77SDB25S D-Sub Receptacle Set 25 Pins Solder Bucket

Order Code:

01-2126

Brand: Amphenol MPN: L17DTZK25+L77SDB25S EAN-13: 4064161273945
Qty Unit Price (Ex VAT)
1+ £5.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

Amphenol's L17DTZK25+L77SDB25S D-SUB receptacle set features 25 pins in a solder bucket configuration. Known for its robust design, this D-SUB connector is ideal for reliable electronic connections. Typical applications include computer, telecom, and industrial equipment interfacing.
Type D-SUB receptacle set
Plug / Socket Power strip
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Zinc
Mating cycles 100
No. of Rows 2
Temperature Range -40 °C up to +85°C
Test Voltage 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot