Amphenol L17DTZF25-RG+L77SDB25S D-Sub Receptacle Set 25 Pins 180°

Amphenol L17DTZF25-RG+L77SDB25S D-Sub Receptacle Set 25 Pins 180°

Order Code:

01-2116

Brand: Amphenol MPN: L17DTZF25-RG+L77SDB25S EAN-13: 4064161273266

Discontinued


The Amphenol L17DTZF25-RG+L77SDB25S D-SUB receptacle set features a 25-pin configuration with a solder bucket. Designed for reliable data transmission, it is typically utilised in computer and networking equipment. As a robust connector, it ensures secure connections in industrial and telecommunications applications.
Type D-SUB receptacle set
Plug / Socket Power strip
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Zinc
Mating cycles 100
No. of Rows 2
Temperature Range -45 °C up to +85°C
Test Voltage 1000V

You may also like


Trustpilot