Christmas Opening Hours and Delivery Dates here
Amphenol L17DTZK37+L77HDC62S D-Sub Receptacle Set 62-Pin Solder Bucket

Image Representative of Range

Amphenol L17DTZK37+L77HDC62S D-Sub Receptacle Set 62-Pin Solder Bucket

Order Code:

01-2127

Brand: Amphenol MPN: L17DTZK37+L77HDC62S EAN-13: 4064161273655
Qty Unit Price (Ex VAT)
1+ £9.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 10/01/2026

Amphenol's L17DTZK37+L77HDC62S D-SUB receptacle set features 62 pins and supports a solder bucket configuration. This D-SUB connector is ideal for robust connections in telecommunications, computer interfaces, and industrial equipment. Its 180-degree orientation ensures streamlined integration into existing systems.
Type D-SUB receptacle set
Mounting Type Solder bucket
No. of Ways 62
No. of Rows 3
Connection angle 180°
Connector Type Power strip
Contact Material Copper alloy
Contact surface Gold on nickel
Contact Type Punched contacts
Factory colour Zinc
Mating cycles 100
Temperature Range -40 °C up to +85°C
Test voltage 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot