Amphenol L17DTZF09-LJS-RG+L77HDE15S D-Sub Receptacle Set 15 Pins

Amphenol L17DTZF09-LJS-RG+L77HDE15S D-Sub Receptacle Set 15 Pins

Order Code:

01-2107

Brand: Amphenol MPN: L17DTZF09-LJS-RG+L77HDE15S EAN-13: 4064161273693

Discontinued


Amphenol's L17DTZF09-LJS-RG+L77HDE15S D-SUB receptacle set features 15 pins and a solder bucket, designed for a 180° orientation. This D-SUB connector is ideal for applications involving data transfer and communication equipment. Its robust design is suitable for both commercial and industrial use.
Type D-SUB receptacle set
Mounting Type Solder bucket
No. of Ways 15
No. of Rows 3
Connection angle 180°
Connector Type Power strip
Contact Material Copper alloy
Contact surface Gold on nickel
Contact Type Punched contacts
Factory colour Zinc
Mating cycles 100
Temperature Range -45 °C up to +85°C
Test voltage 1000V

You may also like


Trustpilot