Amphenol L17DTZK09+L77SDE09S D-Sub Receptacle Set 9-Pin Solder Bucket

Image Representative of Range

Amphenol L17DTZK09+L77SDE09S D-Sub Receptacle Set 9-Pin Solder Bucket

Order Code:

01-2120

Brand: Amphenol MPN: L17DTZK09+L77SDE09S EAN-13: 2050005497532
Qty Unit Price (Ex VAT)
1+ £4.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
38 in stock, despatched in 4 working days

The Amphenol L17DTZK09+L77SDE09S is a D-SUB receptacle set with a 180° orientation, featuring 9 pins with a solder bucket connection, tailored for secure and reliable connections. Renowned for its durability and precise engineering, this D-SUB connector is well-suited for applications in computer systems, telecommunications, and industrial equipment. With its robust design, it ensures long-lasting performance in a variety of demanding environments.
Type D-SUB receptacle set
Plug / Socket Power strip
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Zinc
Mating cycles 100
No. of Rows 2
Temperature Range -40 °C up to +85°C
Test Voltage 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot