Amphenol L17D45ZF09-RG+L77DE09SST D-Sub Receptacle Set 9 Pins 45° |
01-1965
|
|
Available to back orderBack order, lead time 7 weeks
|
1+ £22.65
Price per unit Ex VAT
|
Screws |
9 |
45 Degree |
Brass |
Machined contacts |
2 |
|
9 |
-45 °C up to +85°C |
Power strip |
45° |
Gold on nickel |
Zinc |
1000V |
D-SUB receptacle set |
Amphenol L17D45ZF09-RG+L77HDE15S D-Sub Receptacle Set 15 Pins 45° Angle |
01-1966
|
|
Available to back orderBack order, lead time 7 weeks
|
1+ £9.32
Price per unit Ex VAT
|
Solder bucket |
15 |
45 Degree |
Copper alloy |
Punched contacts |
3 |
100 |
15 |
-45 °C up to +85°C |
Power strip |
45° |
Gold on nickel |
Zinc |
1000V |
D-SUB receptacle set |
Amphenol L17D45ZF09-RG+L77SDE09S D-Sub Receptacle Set 9 Pins 45° Solder |
01-1967
|
|
Available to back orderBack order, lead time 7 weeks
|
1+ £7.22
Price per unit Ex VAT
|
Solder bucket |
9 |
45 Degree |
Copper alloy |
Punched contacts |
2 |
100 |
9 |
-45 °C up to +85°C |
Power strip |
45° |
Gold on nickel |
Zinc |
1000V |
D-SUB receptacle set |
Amphenol L17D45ZK09+L77DE09SST D-Sub Receptacle 9 Pins 45° Screws Set |
01-1973
|
|
|
1+ £22.72
Price per unit Ex VAT
|
Screws |
9 |
45 Degree |
Brass |
Machined contacts |
2 |
|
9 |
-40 °C up to +85°C |
Power strip |
45° |
Gold on nickel |
Zinc |
1000V |
D-SUB receptacle set |
Amphenol L17D45ZK09+L77SDE09S D-Sub Set 9 Pins 45° Solder Bucket |
01-1974
|
|
Despatched within 4 working days - 7 in stock
|
2+ £3.73
| 2+ |
£3.73 |
| 10+ |
£3.51 |
| 50+ |
£3.49 |
| 100+ |
£3.25 |
| 500+ |
£3.23 |
Price per unit Ex VAT
|
Solder bucket |
9 |
45 Degree |
Copper alloy |
Punched contacts |
2 |
100 |
9 |
-40 °C up to +85°C |
Power strip |
45° |
Gold on nickel |
Zinc |
1000V |
D-SUB receptacle set |
Amphenol L17D45ZK15+L77HDA26S D-Sub Receptacle Set 45° 26 Pins Solder |
01-1976
|
|
|
1+ £6.49
Price per unit Ex VAT
|
Solder bucket |
26 |
45 Degree |
Copper alloy |
Punched contacts |
3 |
100 |
26 |
-40 °C up to +85°C |
Power strip |
45° |
Gold on nickel |
Zinc |
1000V |
D-SUB receptacle set |
Amphenol L17D45ZK15+L77SDA15S D-Sub Receptacle Set 15 Pin Solder Bucket |
01-1977
|
|
|
1+ £4.87
Price per unit Ex VAT
|
Solder bucket |
15 |
45 Degree |
Copper alloy |
Punched contacts |
2 |
100 |
15 |
-40 °C up to +85°C |
Power strip |
45° |
Gold on nickel |
Zinc |
1000V |
D-SUB receptacle set |
Amphenol L17D45ZK25+L77SDB25S D-Sub Receptacle Set 25-Pin Solder Bucket |
01-1979
|
|
Available to back orderBack order, lead time 7 weeks
|
1+ £5.00
Price per unit Ex VAT
|
Solder bucket |
25 |
Straight |
Copper alloy |
Punched contacts |
2 |
100 |
25 |
-40 °C up to +85°C |
Power strip |
45° |
Gold on nickel |
Zinc |
1000V |
D-SUB receptacle set |