Christmas Opening Hours and Delivery Dates here
Amphenol L17D45ZF09-RG+L77SDE09S D-Sub Receptacle Set 9 Pins 45° Solder

Image Representative of Range

Amphenol L17D45ZF09-RG+L77SDE09S D-Sub Receptacle Set 9 Pins 45° Solder

Order Code:

01-1967

Brand: Amphenol MPN: L17D45ZF09-RG+L77SDE09S EAN-13: 4064161273990
Qty Unit Price (Ex VAT)
1+ £7.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

Amphenol's L17D45ZF09-RG+L77SDE09S D-sub receptacle set features a 45-degree angled, 9-pin configuration and is designed for solder bucket connections. This robust connector is ideal for use in data communication and industrial applications where reliable and secure connections are crucial. The set is supplied as one piece and is suitable for various electronic equipment interfaces.
Type D-SUB receptacle set
Mounting Type Solder bucket
No. of Ways 9
No. of Rows 2
Connection angle 45°
Connector Type Power strip
Contact Material Copper alloy
Contact surface Gold on nickel
Contact Type Punched contacts
Factory colour Zinc
Mating cycles 100
Temperature Range -45 °C up to +85°C
Test voltage 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot