Christmas Opening Hours and Delivery Dates here
Amphenol L17D45ZF09-RG+L77DE09SST D-Sub Receptacle Set 9 Pins 45°

Image Representative of Range

Amphenol L17D45ZF09-RG+L77DE09SST D-Sub Receptacle Set 9 Pins 45°

Order Code:

01-1965

Brand: Amphenol MPN: L17D45ZF09-RG+L77DE09SST EAN-13: 4064161273419
Qty Unit Price (Ex VAT)
1+ £22.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Amphenol's L17D45ZF09-RG+L77DE09SST is a D-sub receptacle set with 9 pins and a 45-degree orientation, providing reliable connections for electronic equipment. It includes one set of screws and is ideal for use in telecommunications, industrial automation, and computer peripherals. This robust connector ensures secure signal transmission in demanding environments.
Type D-SUB receptacle set
Mounting Type Screws
No. of Ways 9
No. of Rows 2
Connection angle 45°
Connector Type Power strip
Contact Material Brass
Contact surface Gold on nickel
Contact Type Machined contacts
Factory colour Zinc
Temperature Range -45 °C up to +85°C
Test voltage 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot