Christmas Opening Hours and Delivery Dates here
Amphenol L17D45ZF09-RG+L77HDE15S D-Sub Receptacle Set 15 Pins 45° Angle

Image Representative of Range

Amphenol L17D45ZF09-RG+L77HDE15S D-Sub Receptacle Set 15 Pins 45° Angle

Order Code:

01-1966

Brand: Amphenol MPN: L17D45ZF09-RG+L77HDE15S EAN-13: 4064161274003
Qty Unit Price (Ex VAT)
1+ £9.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Amphenol L17D45ZF09-RG+L77HDE15S D-SUB receptacle set features 15 pins and a solder bucket configuration, crafted for robust connections. Highlighted for its 45° design, it aids in efficient cable management and connectivity. Typically used in industrial and commercial electronic applications, this component is vital for reliable data or signal transfer.
Type D-SUB receptacle set
Mounting Type Solder bucket
No. of Ways 15
No. of Rows 3
Connection angle 45°
Connector Type Power strip
Contact Material Copper alloy
Contact surface Gold on nickel
Contact Type Punched contacts
Factory colour Zinc
Mating cycles 100
Temperature Range -45 °C up to +85°C
Test voltage 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot