Amphenol L17D45ZK15+L77HDA26S D-Sub Receptacle Set 45° 26 Pins Solder

Amphenol L17D45ZK15+L77HDA26S D-Sub Receptacle Set 45° 26 Pins Solder

Order Code:

01-1976

Brand: Amphenol MPN: L17D45ZK15+L77HDA26S EAN-13: 4064161273679

Discontinued


The Amphenol L17D45ZK15+L77HDA26S D-SUB receptacle set features 26 pins and a 45-degree solder bucket design. This robust connector, ideal for high-density electronic connections, is manufactured for reliable signal transmission in computing and telecommunications applications. Its durable construction supports usage in environments requiring secure and stable electronic connections.
Type D-SUB receptacle set
Plug / Socket Power strip
Mounting Type Solder bucket
No. of Ways 26
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Zinc
Mating cycles 100
No. of Rows 3
Temperature Range -40 °C up to +85°C
Test Voltage 1000V

You may also like


Trustpilot