Christmas Opening Hours and Delivery Dates here
Amphenol L17D45ZK25+L77SDB25S D-Sub Receptacle Set 25-Pin Solder Bucket

Image Representative of Range

Amphenol L17D45ZK25+L77SDB25S D-Sub Receptacle Set 25-Pin Solder Bucket

Order Code:

01-1979

Brand: Amphenol MPN: L17D45ZK25+L77SDB25S EAN-13: 2050005496238
Qty Unit Price (Ex VAT)
1+ £5.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 10/01/2026

The Amphenol L17D45ZK25+L77SDB25S D-SUB receptacle set features a 45° angle with 25 pins and a solder bucket design. Ideal for applications requiring secure connections, it's typically used in computer and telecommunications equipment. Its reliable construction supports data transmission between devices.
Type D-SUB receptacle set
Mounting Type Solder bucket
No. of Ways 25
No. of Rows 2
Connection angle 45°
Connector Type Power strip
Contact Material Copper alloy
Contact surface Gold on nickel
Contact Type Punched contacts
Factory colour Zinc
Mating cycles 100
Temperature Range -40 °C up to +85°C
Test voltage 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot