Amphenol L17D45ZK09+L77DE09SST D-Sub Receptacle 9 Pins 45° Screws Set

Image Representative of Range

Amphenol L17D45ZK09+L77DE09SST D-Sub Receptacle 9 Pins 45° Screws Set

MPN
L17D45ZK09+L77DE09SST
Brand
Amphenol
EAN-13
2050005496634
Order Code
01-1973
Country of Origin
Sweden
View Full Product Range (8)

Discontinued


The Amphenol L17D45ZK09+L77DE09SST D-SUB receptacle set features a 45° angle with 9 pins. It includes screws for secure installation and is ideal for connecting interface applications. This d-sub connector is commonly used in telecommunications and industrial equipment.
Plug / Socket Power strip
Mounting Type Screws
No. of Ways 9
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Gold on nickel
Contact Material Brass
Contact Type Machined contacts
Factory colour Zinc
No. of Rows 2
Number of pins 9
Temperature Range -40 °C up to +85°C
Test Voltage 1000V
Type D-SUB receptacle set

Trustpilot