Amphenol L17D45ZK15+L77SDA15S D-Sub Receptacle Set 15 Pin Solder Bucket

Image Representative of Range

Amphenol L17D45ZK15+L77SDA15S D-Sub Receptacle Set 15 Pin Solder Bucket

MPN
L17D45ZK15+L77SDA15S
Brand
Amphenol
EAN-13
2050005498669
Order Code
01-1977
Country of Origin
Sweden
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Amphenol's L17D45ZK15+L77SDA15S D-SUB receptacle set features 15 pins and is designed for solder bucket connections. This D-SUB connector is suitable for reliable data and signal transmission in electronic and communication equipment. Typical applications include computer peripherals, industrial machinery, and custom electronic setups.
Type D-SUB receptacle set
Plug / Socket Power strip
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Zinc
Mating cycles 100
No. of Rows 2
Number of pins 15
Temperature Range -40 °C up to +85°C
Test Voltage 1000V

Reviews

Be the first to submit a review

Trustpilot