Amphenol L17D45ZK09+L77SDE09S D-Sub Set 9 Pins 45° Solder Bucket

Image Representative of Range

Amphenol L17D45ZK09+L77SDE09S D-Sub Set 9 Pins 45° Solder Bucket

MPN
L17D45ZK09+L77SDE09S
Brand
Amphenol
EAN-13
2050005497624
Order Code
01-1974
Country of Origin
Sweden
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.98
10+ £3.79
50+ £3.77
100+ £3.51
500+ £3.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The Amphenol L17D45ZK09+L77SDE09S D-SUB receptacle set features a 45-degree angle with 9 pins, designed for solder bucket connections. This D-sub connector set is ideal for reliable data transmission in various electronic devices. It is commonly used in computer interfaces, telecommunications, and industrial equipment.
Type D-SUB receptacle set
Plug / Socket Power strip
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Zinc
Mating cycles 100
No. of Rows 2
Number of pins 9
Temperature Range -40 °C up to +85°C
Test Voltage 1000V

Reviews

Be the first to submit a review

Trustpilot