Colompac 1554026 Colompac Shipping box Corrugated cardboard Brown C4 |
18-7641
|
|
Back order - 30 availableBack-order availability date - 03/12/2026
|
3+ £1.44
Price per unit Ex VAT
|
Universal |
250mm |
Yes |
|
80mm |
32.5 x 8 x 25 cm (W x H x D) |
|
38 x 10 x 26,5 cm (B x H x T) |
C4 |
483 mm (19") |
No |
Self-adhesive |
Yes |
325mm |
Brown |
1 |
Corrugated Cardboard |
Colompac 1554027 Shipping box corrugated cardboard A5+ Brown |
18-7642
|
|
Despatched within 4 working days - 128 in stock
|
3+ £1.80
Price per unit Ex VAT
|
Universal |
165mm |
Yes |
|
60mm |
25.1 x-6x 16.5 cm (W x H x D) |
|
29,9 x 8 x 17,5 cm (B x H x T) |
A5+ |
483 mm (19") |
No |
Self-adhesive |
Yes |
251mm |
Brown |
1 |
Corrugated Cardboard |
Colompac 1554028 Shipping Box A5 Brown Corrugated Cardboard |
18-7643
|
|
Despatched within 4 working days - 11 in stock
|
3+ £1.43
Price per unit Ex VAT
|
Universal |
155mm |
Yes |
|
60mm |
21.7 x-6x 15.5 cm (W x H x D) |
|
27,1 x 7,5 x 16,5 cm (B x H x T) |
A5 |
483 mm (19") |
No |
Self-adhesive |
Yes |
217mm |
Brown |
1 |
Corrugated Cardboard |
Colompac 1554029 Shipping box A4 Corrugated cardboard Brown |
18-7644
|
|
Back order - 9 availableBack-order availability date - 03/12/2026
|
3+ £1.45
Price per unit Ex VAT
|
Universal |
215mm |
Yes |
|
80mm |
30.2 x 8 x 21.5 cm (W x H x D) |
|
35,3 x 10 x 22,5 cm (B x H x T) |
A4 |
|
No |
Self-adhesive |
Yes |
302mm |
Brown |
1 |
Corrugated Cardboard |
Colompac CP020.14 Shipping box Corrugated cardboard Brown C4+ |
18-7649
|
|
Back order - 17 availableBack-order availability date - 03/12/2026
|
3+ £1.79
Price per unit Ex VAT
|
Shipping box |
|
Yes |
|
|
FILTER |
|
38,8 x 10 x 28 cm (B x H x T) |
C4+ |
483 mm (19") |
No |
Self-adhesive |
Yes |
|
Brown |
1 |
Corrugated Cardboard |
Colompac CP098.03 Shipping box Corrugated cardboard A4+ Brown |
18-7651
|
|
Despatched within 4 working days - 51 in stock
|
2+ £2.04
Price per unit Ex VAT
|
Shipping box |
|
|
Single flute |
|
FILTER |
Push-in lock |
33 x 11 x 25,3 cm (B x H x T) |
A4+ |
|
Yes |
|
|
|
Brown |
1 |
Corrugated Cardboard |
Colompac CP141.201 Shipping box Corrugated cardboard A4 Brown |
18-7652
|
|
Despatched within 4 working days - 79 in stock
|
3+ £1.97
Price per unit Ex VAT
|
Shipping box |
|
No |
|
|
FILTER |
|
31,2 x 14-22,4 x 22,3 cm (B x H x T) |
A4 |
483 mm (19") |
No |
Self-adhesive |
Yes |
|
Brown |
1 |
Corrugated Cardboard |
Colompac CP141.301 Shipping box A3 Corrugated cardboard Brown |
18-7653
|
|
Back order - 88 availableBack-order availability date - 03/12/2026
|
2+ £3.08
Price per unit Ex VAT
|
Shipping box |
|
No |
|
|
FILTER |
|
45 x 19-31 x 32,5 cm (B x H x T) |
A3 |
483 mm (19") |
No |
Self-adhesive |
Yes |
|
Brown |
1 |
Corrugated Cardboard |