Colompac CP098.03 Shipping box Corrugated cardboard A4+ Brown

MPN
CP098.03
Brand
Colompac
EAN-13
4033657958505
Order Code
18-7651
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Colompac CP098.03 is a versatile shipping box designed for secure and efficient packaging needs. Manufactured from robust corrugated cardboard, this box is specifically crafted to accommodate A4+ sized items. The CP098.03 model is characterised by its folding sleeve construction which allows for easy assembly and provides reliable protection during transit. This type of packaging is ideally suited for engineering applications that require the shipment of documents, small components, or electronics, ensuring they remain intact throughout their journey. Its brown exterior offers a neutral aesthetic while being economically and environmentally conscious.
Type Shipping box
Colour Brown
Content 1
Corrugated cardboard Single flute
Internal dimensions FILTER
Locking type Push-in lock
Material Corrugated Cardboard
Outer Dimensions 33 x 11 x 25,3 cm (B x H x T)
Paper Size A4+
Resealable Yes

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot