Colompac CP141.301 Shipping box A3 Corrugated cardboard Brown

MPN
CP141.301
Brand
Colompac
EAN-13
4033657957805
Order Code
18-7653
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 88 availableBack-order availability date - 03/12/2026

Colompac CP141.301 is a robust shipping box made from high-quality corrugated cardboard, specifically designed for A3-sized items. This brown folding carton is engineered to provide reliable protection for various contents during transit, featuring durable construction that ensures structural integrity and resistance to impacts. With its efficient design, the Colompac CP141.301 is ideal for use in engineering applications that require secure packaging for components, documents, or other materials, facilitating safe and efficient distribution. The folder shipping box accommodates folding sleeves and is part of a range of specialised shipping cartons and packaging materials, offering practical solutions for professionals in logistics, manufacturing, and supply chain management. Its compatibility with compartmentalisation renders it suitable for organisations prioritising precise and organised packaging strategies.
Type Shipping box
Colour Brown
Content 1
Edge protection No
Internal dimensions FILTER
Material Corrugated Cardboard
Outer Dimensions 45 x 19-31 x 32,5 cm (B x H x T)
Paper Size A3
Rack size 483 mm (19")
Resealable No
Sealing Method Self-adhesive
Tear-open strip Yes

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot