Colompac CP141.201 Shipping box Corrugated cardboard A4 Brown

MPN
CP141.201
Brand
Colompac
EAN-13
4033657141204
Order Code
18-7652
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

Colompac CP141.201 is a shipping box made of durable corrugated cardboard designed to accommodate A4-sized items. Constructed to provide robust packaging solutions, it features a reliable folding mechanism that ensures ease of assembly and structural integrity during transport. The brown finish and compartment box design make it ideal for various industrial and commercial shipping applications where protection and organisation of contents are essential. Its use is particularly suited to the shipping and storage of documents, flat-packed goods, and other sensitive materials, providing a balance of strength and lightweight characteristics.
Type Shipping box
Colour Brown
Content 1
Edge protection No
Internal dimensions FILTER
Material Corrugated Cardboard
Outer Dimensions 31,2 x 14-22,4 x 22,3 cm (B x H x T)
Paper Size A4
Rack size 483 mm (19")
Resealable No
Sealing Method Self-adhesive
Tear-open strip Yes

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot