Colompac 1554027 Shipping box corrugated cardboard A5+ Brown

MPN
1554027
Brand
Colompac
EAN-13
4033657200406
Order Code
18-7642
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

Colompac 1554027 is a robust compartment box shipping box solution, designed specifically for secure and efficient shipping needs. This shipping box, made from durable corrugated cardboard, is crafted to the A5+ size standard, offering slightly more room than an A5 format to accommodate a variety of contents safely. Its brown exterior provides a neutral appearance suitable for discreet shipping purposes. Typically used in engineering settings for the transport and storage of sensitive components or documents, its construction ensures adequate protection against physical impacts during transit. The product's design is optimised to meet practical shipping demands while maintaining ease of assembly and closure.
Type Universal
Colour Brown
Content 1
Depth 165mm
Edge protection Yes
Height 60mm
Internal dimensions 25.1 x-6x 16.5 cm (W x H x D)
Material Corrugated Cardboard
Outer Dimensions 29,9 x 8 x 17,5 cm (B x H x T)
Paper Size A5+
Rack size 483 mm (19")
Resealable No
Sealing Method Self-adhesive
Tear-open strip Yes
Width 251mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot