Colompac 1554029 Shipping box A4 Corrugated cardboard Brown

MPN
1554029
Brand
Colompac
EAN-13
4033657200802
Order Code
18-7644
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 9 availableBack-order availability date - 03/12/2026

Colompac 1554029 is a durable shipping box made from robust A4 corrugated cardboard, finished in a brown colour. This compartment box, identifiable by the GTINs 04033657200819 and 04033657200802, is engineered to provide secure packaging solutions for transporting documents and small items that require A4 dimensions. Designed for strength and reliability, the corrugated material offers enhanced protection against compression and impact, making it suitable for applications in logistics, e-commerce, and office environments. The Colompac 1554029 box ensures efficient stacking and transportation, thereby optimising storage and transit operations.
Type Universal
Colour Brown
Content 1
Depth 215mm
Edge protection Yes
Height 80mm
Internal dimensions 30.2 x 8 x 21.5 cm (W x H x D)
Material Corrugated Cardboard
Outer Dimensions 35,3 x 10 x 22,5 cm (B x H x T)
Paper Size A4
Resealable No
Sealing Method Self-adhesive
Tear-open strip Yes
Width 302mm

Reviews

Be the first to submit a review

Trustpilot