Colompac 1554028 Shipping Box A5 Brown Corrugated Cardboard

MPN
1554028
Brand
Colompac
EAN-13
4033657200208
Order Code
18-7643
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

Colompac 1554028 is a brown corrugated cardboard shipping box designed to accommodate A5-sized contents, offering a durable and reliable packaging solution. With its sturdy construction, the box provides excellent protection against external impacts, making it suitable for transporting documents, small electronics, or delicate items that require secure handling. Its compact dimensions cater to efficient storage and logistics, making it ideal for use in warehouses, distribution centres, and postal services where space and material efficiency are crucial. Additionally, the Colompac 1554028 design supports sustainable shipping practices due to its recyclable material composition.
Type Universal
Colour Brown
Content 1
Depth 155mm
Edge protection Yes
Height 60mm
Internal dimensions 21.7 x-6x 15.5 cm (W x H x D)
Material Corrugated Cardboard
Outer Dimensions 27,1 x 7,5 x 16,5 cm (B x H x T)
Paper Size A5
Rack size 483 mm (19")
Resealable No
Sealing Method Self-adhesive
Tear-open strip Yes
Width 217mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot