Colompac CP020.14 Shipping box Corrugated cardboard Brown C4+

MPN
CP020.14
Brand
Colompac
EAN-13
4033657201403
Order Code
18-7649
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 17 availableBack-order availability date - 03/12/2026

Colompac CP020.14 is a shipping box constructed from corrugated cardboard, designed in a brown finish to accommodate C4+ specifications. This product integrates robust folding sleeves and folding cartons, optimising durability and protection during transit. As a type of compartment box, it serves essential roles in packaging and shipping, suitable for use in industries that require secure and reliable packaging materials for transporting various goods. Engineers often employ these boxes in logistical operations to organise and safeguard parcels, providing a practical solution for both small and large-scale distribution networks. The Colompac CP020.14 boxes offer a sustainable and efficient packaging option, aligning with contemporary environmental considerations without compromising on structural integrity.
Type Shipping box
Colour Brown
Content 1
Edge protection Yes
Internal dimensions FILTER
Material Corrugated Cardboard
Outer Dimensions 38,8 x 10 x 28 cm (B x H x T)
Paper Size C4+
Rack size 483 mm (19")
Resealable No
Sealing Method Self-adhesive
Tear-open strip Yes

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot