Colompac 1554026 Colompac Shipping box Corrugated cardboard Brown C4

MPN
1554026
Brand
Colompac
EAN-13
4033657201205
Order Code
18-7641
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 30 availableBack-order availability date - 03/12/2026

Colompac 1554026 is a durable Colompac shipping box made from corrugated cardboard, designed in a C4 format with a brown finish. This compartment box offers robust structural integrity, making it suitable for protecting items during transit. Engineered for efficiency, it features precise dimensions that accommodate standard documents and products securely, alleviating concerns about potential damage. Commonly utilised in logistical applications, it is ideal for both commercial and industrial shipping, providing a reliable solution for transportation tasks that require stringent protective measures. The environmentally conscious design and material choice underline its suitability in applications geared towards sustainability.
Type Universal
Colour Brown
Content 1
Depth 250mm
Edge protection Yes
Height 80mm
Internal dimensions 32.5 x 8 x 25 cm (W x H x D)
Material Corrugated Cardboard
Outer Dimensions 38 x 10 x 26,5 cm (B x H x T)
Paper Size C4
Rack size 483 mm (19")
Resealable No
Sealing Method Self-adhesive
Tear-open strip Yes
Width 325mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot