Cliff CP30220SXW Adapter Built-In White 1pc Suitable for Various Devices |
02-3800
|
|
Despatched within 4 working days - 10 in stock
|
1+ £5.18
Price per unit Ex VAT
|
RJ45 8p8c socket |
|
White |
|
|
RJ45 |
|
Adapter, built-in |
31mm |
|
Polyamide |
|
+60°C |
-10°C |
CAT 5e |
|
|
26mm |
Cliff CP30220XW Adapter Built-In White 1pc Compact and Efficient Design |
02-3801
|
|
|
1+ £5.06
Price per unit Ex VAT
|
RJ45 8p8c socket |
|
White |
|
|
RJ45 |
|
Adapter, built-in |
31mm |
|
Polyamide |
|
+60°C |
-10°C |
CAT 5e |
|
|
26mm |
Cliff CP30222SXW Adapter Built-in White 1pc High Quality Reliable Design |
02-3802
|
|
|
1+ £7.05
Price per unit Ex VAT
|
RJ45 8p8c socket |
|
White |
|
|
RJ45 |
|
Adapter, built-in |
31mm |
|
Polyamide |
|
+60°C |
-10°C |
CAT 6 |
|
|
26mm |
Cliff CP30222XW Adapter Built-In White 1pc Compact Essential Accessory |
02-3803
|
|
|
2+ £3.95
Price per unit Ex VAT
|
RJ45 8p8c socket |
|
White |
|
|
RJ45 |
|
Adapter, built-in |
31mm |
|
Polyamide |
|
+60°C |
-10°C |
CAT 6 |
|
|
26mm |
Cliff CP30223 RJ11 Feedthrough 6P4C 1pc |
02-3804
|
|
|
1+ £5.33
Price per unit Ex VAT
|
|
RJ11 |
|
Panel Mount |
|
RJ11 |
6P4C |
|
|
31mm |
|
6P4C |
|
|
CAT 3 |
RJ11 socket |
RJ11 socket |
26mm |
Cliff CP30223X RJ11 Feedthrough 6P4C 1pc |
02-3805
|
|
|
1+ £7.20
Price per unit Ex VAT
|
|
RJ11 |
|
Panel Mount |
|
RJ11 |
6P4C |
|
|
31mm |
|
6P4C |
|
|
CAT 3 |
RJ11 socket |
RJ11 socket |
26mm |
Cliff CP30225S RJ45 Feedthrough Connector 8P8C 1pc |
02-3806
|
|
|
1+ £12.20
Price per unit Ex VAT
|
|
RJ45 Connector |
|
Panel Mount |
Socket/Socket |
RJ45 |
8P8C |
|
|
31mm |
|
8P8C |
|
|
CAT 6A |
RJ45 socket |
RJ45 socket |
26mm |
Cliff CP30225X RJ45 Feedthrough 8P8C 1pc Reliable Connectivity |
02-3807
|
|
|
1+ £9.85
Price per unit Ex VAT
|
|
RJ45 Connector |
|
Panel Mount |
Socket/Socket |
RJ45 |
8P8C |
|
|
31mm |
|
8P8C |
|
|
CAT 6A |
RJ45 socket |
RJ45 socket |
26mm |
Cliff CP30291 Dust Protection Cap for RJ45 Socket Prevents Dirt Entry |
02-3820
|
|
Despatched within 4 working days - 775 in stock
|
20+ £0.426
Price per unit Ex VAT
|
Protective cap |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|