Cliff CP30223X RJ11 Feedthrough 6P4C 1pc

Image Representative of Range

Cliff CP30223X RJ11 Feedthrough 6P4C 1pc

MPN
CP30223X
Brand
Cliff
EAN-13
2050006221174
Order Code
02-3805
Country of Origin
United Kingdom
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The Cliff CP30223X is an RJ11 feedthrough connector designed with 6P4C pins, ideal for networking applications. Manufactured by Cliff, this connector is commonly used in telecommunication and network connections, especially for RJ11 interfaces. Its robust design ensures reliable performance in both residential and commercial networking setups.
Type RJ11
Mounting Type Panel Mount
Number of Positions/ Contacts 6P4C
Connector standard RJ11
Height 31mm
Number of pins 6P4C
Specification CAT 3
Type A RJ11 socket
Type B RJ11 socket
Width 26mm

Reviews

Be the first to submit a review

Trustpilot