Cliff CP30225S RJ45 Feedthrough Connector 8P8C 1pc

Image Representative of Range

Cliff CP30225S RJ45 Feedthrough Connector 8P8C 1pc

MPN
CP30225S
Brand
Cliff
EAN-13
2050006220726
Order Code
02-3806
Country of Origin
United Kingdom
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £12.36 £12.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The Cliff CP30225S is an RJ45 feedthrough connector with an 8P8C configuration, suitable for use with Cat 5, Cat 6, and Cat 7 cables. This network connector by Cliff is typically used for Ethernet applications, providing a reliable RJ45 socket for network connectivity. It is a single-piece, versatile solution for creating secure and efficient connections in both commercial and residential networking environments.
Type RJ45 Connector
Gender Socket/Socket
Mounting Type Panel Mount
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Height 31mm
Number of pins 8P8C
Specification CAT 6A
Type A RJ45 socket
Type B RJ45 socket
Width 26mm

Reviews

Be the first to submit a review

Trustpilot