Cliff CP30225X RJ45 Feedthrough 8P8C 1pc Reliable Connectivity

Image Representative of Range

Cliff CP30225X RJ45 Feedthrough 8P8C 1pc Reliable Connectivity

MPN
CP30225X
Brand
Cliff
EAN-13
2050006221181
Order Code
02-3807
Country of Origin
United Kingdom
View Full Product Range (9)

Discontinued


Manufactured by Cliff, the CP30225X is an RJ45 feedthrough connector with an 8P8C pin configuration. This versatile network connector is suitable for Cat 5, Cat 6, and Cat 7 cables, making it ideal for various networking applications. It serves as a reliable RJ45 socket, perfect for Ethernet connections in both residential and commercial settings.
Type RJ45 Connector
Gender Socket/Socket
Mounting Type Panel Mount
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Height 31mm
Number of pins 8P8C
Specification CAT 6A
Type A RJ45 socket
Type B RJ45 socket
Width 26mm

Trustpilot