Cliff CP30220SXW Adapter Built-In White 1pc Suitable for Various Devices

MPN
CP30220SXW
Brand
Cliff
EAN-13
2050006625651
Order Code
02-3800
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Cliff CP30220SXW is a built-in white adapter designed for secure network connections. It features an RJ45 connector suitable for Cat 5, Cat 6, and Cat 7 cables, making it ideal for Ethernet applications. This versatile adapter is commonly used in data communication and networking installations.
Accessory Type RJ45 8p8c socket
Colour White
Connector standard RJ45
Connector Type Adapter, built-in
Length 31mm
Material Polyamide
Maximum Temperature +60°C
Min. temperature -10°C
Specification CAT 5e
Width 26mm

Reviews

Be the first to submit a review

Trustpilot