Cliff CP30223 RJ11 Feedthrough 6P4C 1pc

Image Representative of Range

Cliff CP30223 RJ11 Feedthrough 6P4C 1pc

MPN
CP30223
Brand
Cliff
EAN-13
2050006220719
Order Code
02-3804
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Cliff CP30223 is an RJ11 feedthrough connector with 6P4C pin configuration, suitable for efficient network connections. Manufactured by Cliff, it ensures reliable communication in telecommunications and low-speed data transmissions. This connector is typically used in telephone and voice applications.
Type RJ11
Mounting Type Panel Mount
Number of Positions/ Contacts 6P4C
Connector standard RJ11
Height 31mm
Number of pins 6P4C
Specification CAT 3
Type A RJ11 socket
Type B RJ11 socket
Width 26mm

Reviews

Be the first to submit a review

Trustpilot