Cliff CP30222SXW Adapter Built-in White 1pc High Quality Reliable Design

MPN
CP30222SXW
Brand
Cliff
EAN-13
2050006625675
Order Code
02-3802
Country of Origin
United Kingdom
View Full Product Range (9)

Discontinued


The Cliff CP30222SXW is a built-in network connector, suitable for RJ45 connections. It supports Cat 5, Cat 6, and Cat 7 connections and comes in white. This adapter is commonly used for Ethernet networking in both residential and commercial settings.
Accessory Type RJ45 8p8c socket
Colour White
Connector standard RJ45
Connector Type Adapter, built-in
Length 31mm
Material Polyamide
Maximum Temperature +60°C
Min. temperature -10°C
Specification CAT 6
Width 26mm

Trustpilot