Cliff CP30220XW Adapter Built-In White 1pc Compact and Efficient Design

MPN
CP30220XW
Brand
Cliff
EAN-13
2050006625644
Order Code
02-3801
Country of Origin
United Kingdom
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Cliff CP30220XW adapter is a white, built-in network connector designed for RJ45 sockets. It supports Cat 5, Cat 6, and Cat 7 connectivity, making it suitable for Ethernet networking applications. Manufactured by Cliff, this adapter is commonly used for secure and reliable data connections in professional network installations.
Accessory Type RJ45 8p8c socket
Colour White
Connector standard RJ45
Connector Type Adapter, built-in
Length 31mm
Material Polyamide
Maximum Temperature +60°C
Min. temperature -10°C
Specification CAT 5e
Width 26mm

Reviews

Be the first to submit a review

Trustpilot