Cliff CP30222XW Adapter Built-In White 1pc Compact Essential Accessory

Order Code:

02-3803

Brand: Cliff MPN: CP30222XW EAN-13: 2050006625668

Discontinued


The Cliff CP30222XW is a built-in white adapter, designed as an RJ45 connector suitable for network applications. It supports Cat 5, Cat 6, and Cat 7 connections, providing versatility for various Ethernet connectivity needs. Typical applications include use in network installations and data communication setups.
Accessory Type RJ45 8p8c socket
Colour White
Connector standard RJ45
Connector Type Adapter, built-in
Length 31mm
Material Polyamide
Max. temperature +60°C
Min. temperature -10°C
Specification CAT 6
Width 26mm

Trustpilot