Cliff CP3155 Slider Black 23 x 11 x 11 mm 1 pc Control Buttons |
16-0346
|
|
|
10+ £0.654
Price per unit Ex VAT
|
CP3155 |
Black |
|
(L x W x H) 23 x 11 x 11 mm |
11mm |
23mm |
11mm |
Plastic |
1 |
Slider |
Cliff CP3175 Slider Red LxWxH 23x11x11mm 1pc Control Buttons |
16-0347
|
|
|
10+ £0.654
Price per unit Ex VAT
|
CP3175 |
Red |
|
(L x W x H) 23 x 11 x 11 mm |
11mm |
23mm |
11mm |
Plastic |
1 |
Slider |
Cliff CP3190 Slider Black 20x14x13mm 1pc Control Buttons |
16-0348
|
|
|
5+ £0.899
Price per unit Ex VAT
|
CP3190 |
Black |
|
(L x W x H) 20 x 14 x 13 mm |
13mm |
20mm |
14mm |
Plastic |
1 |
Slider |
Cliff CP3193 Slider Black 20x14x13mm 1 piece Control Buttons |
16-0349
|
|
Despatched within 4 working days - 49 in stock
|
5+ £0.764
| 5+ |
£0.764 |
| 10+ |
£0.704 |
| 100+ |
£0.652 |
| 500+ |
£0.610 |
Price per unit Ex VAT
|
CP3193 |
Black |
4mm |
(L x W x H) 20 x 14 x 13 mm |
13mm |
20mm |
14mm |
Plastic |
1 |
Slider |
Cliff CP3265 Slider Blue 23 x 11 x 11 mm Control Buttons 1 pc |
16-0356
|
|
|
10+ £0.654
Price per unit Ex VAT
|
CP3265 |
Blue |
4mm |
(L x W x H) 23 x 11 x 11 mm |
11mm |
23mm |
11mm |
Plastic |
1 |
Slider |
Cliff CP3270 Slider Green LxWxH 23x11x11 mm 1 pc Control Buttons |
16-0357
|
|
|
10+ £0.654
Price per unit Ex VAT
|
CP3270 |
Green |
4mm |
(L x W x H) 23 x 11 x 11 mm |
11mm |
23mm |
11mm |
Plastic |
1 |
Slider |
Cliff CP3275 Slider Red Control Buttons 23 x 11 x 11 mm 1 pc |
16-0358
|
|
Despatched within 4 working days - 59 in stock
|
10+ £0.686
Price per unit Ex VAT
|
CP3275 |
Red |
4mm |
(L x W x H) 23 x 11 x 11 mm |
11mm |
23mm |
11mm |
Plastic |
1 |
Slider |
Cliff CP33350 Slider Black 27 x 16 x 7 mm Control Buttons 1 pc |
16-0359
|
|
|
5+ £0.817
Price per unit Ex VAT
|
CP33350 |
Black |
4mm |
(L x W x H) 27 x 16 x 7 mm |
7mm |
27mm |
16mm |
Plastic |
1 |
Slider |
Cliff CP3356 Slider Grey 27x16x7 mm 1 pc Control Buttons |
16-0361
|
|
|
10+ £0.674
Price per unit Ex VAT
|
CP3356 |
Grey |
4mm |
(L x W x H) 27 x 16 x 7 mm |
7mm |
27mm |
16mm |
Plastic |
1 |
Slider |