Cliff CP3270 Slider Green LxWxH 23x11x11 mm 1 pc Control Buttons

MPN
CP3270
Brand
Cliff
EAN-13
2050001513564
Order Code
16-0357
Country of Origin
United Kingdom
View Full Product Range (9)

Discontinued


Cliff CP3270, 705560. This green slider control button measures 23x11x11 mm, designed for precise functionality within compact spaces. As part of product offerings, it features robust construction suitable for integration in electronic control panels and instrumentation systems. Its reliability and compact design make it ideal for applications in audio-visual equipment, professional sound systems, and other environments requiring precise manual control. The CP3270's engineering aligns with rigorous standards, ensuring consistency and performance in demanding settings.
Type CP3270
Material Plastic
Colour Green
Axle mount 4mm
Content 1
Dimensions (L x W x H) 23 x 11 x 11 mm
Height 11mm
Length 23mm
Product Type Slider
Width 11mm

Trustpilot