Cliff CP3356 Slider Grey 27x16x7 mm 1 pc Control Buttons

MPN
CP3356
Brand
Cliff
EAN-13
2050001696212
Order Code
16-0361
Country of Origin
United Kingdom
View Full Product Range (9)

Discontinued


Cliff CP3356, 432179, is a single grey slider button designed with precise dimensions of 27 mm by 16 mm by 7 mm, crafted for applications requiring tactile control elements. This control button is engineered for robust performance, offering reliable interaction in both consumer electronics and industrial control systems. Its compact and durable design makes it an ideal choice for use in audio mixing consoles, lighting control panels, and other devices where precision control is critical. Suitable for integration into custom instrumentation panels, the CP3356 serves as a reliable interface component, catering to stringent user interface requirements.
Type CP3356
Material Plastic
Colour Grey
Axle mount 4mm
Content 1
Dimensions (L x W x H) 27 x 16 x 7 mm
Height 7mm
Length 27mm
Product Type Slider
Width 16mm

Trustpilot