Cliff CP3265 Slider Blue 23 x 11 x 11 mm Control Buttons 1 pc

MPN
CP3265
Brand
Cliff
EAN-13
2050001513557
Order Code
16-0356
Country of Origin
United Kingdom
View Full Product Range (9)

Discontinued


Cliff CP3265 Slider, 705547, is designed for precision and reliability within various control systems. This blue control button, measuring 23 x 11 x 11 mm, is crafted for seamless integration into panel assemblies where compact and efficient human-machine interface components are required. Its robust construction ensures durability and consistent performance, catering to applications in audio equipment, industrial control panels, and other electronic devices demanding precise input control. The Cliff CP3265 Slider is engineered to deliver high functionality in demanding engineering environments.
Type CP3265
Material Plastic
Colour Blue
Axle mount 4mm
Content 1
Dimensions (L x W x H) 23 x 11 x 11 mm
Height 11mm
Length 23mm
Product Type Slider
Width 11mm

Trustpilot