Cliff CP3175 Slider Red LxWxH 23x11x11mm 1pc Control Buttons

MPN
CP3175
Brand
Cliff
EAN-13
2050001513502
Order Code
16-0347
Country of Origin
United Kingdom
View Full Product Range (9)

Discontinued


Cliff CP3175, 705481 - Cliff CP3175. This red slider control button has dimensions of 23mm in length, 11mm in width, and 11mm in height. Engineered for precision and reliability, the CP3175 is designed to facilitate user interface control in a variety of applications, including audio mixing desks, lighting consoles, and other electronic devices where a smooth, tactile control input is required. Its compact size and robust construction make it suitable for integration into compact designs while maintaining performance integrity. This control button offers engineers a dependable solution for circuit interface systems requiring moderate manual adjustment functionality.
Type CP3175
Material Plastic
Colour Red
Content 1
Dimensions (L x W x H) 23 x 11 x 11 mm
Height 11mm
Length 23mm
Product Type Slider
Width 11mm

Trustpilot