Cliff CP33350 Slider Black 27 x 16 x 7 mm Control Buttons 1 pc

Order Code:

16-0359

Brand: Cliff MPN: CP33350 EAN-13: 2050001696151

Discontinued


Cliff CP33350 is a control button part measuring 27 x 16 x 7 mm, designed for precise operation in electronic interfaces. Alternate description 432164 - Cliff CP33350 identifies this component, which features a black slider suited for seamless integration into control panels where tactile feedback is necessary. Typical applications include audio mixing desks, lighting control consoles, and other electronic devices requiring reliable input mechanisms. The part's compact size and robust construction make it ideal for environments where space is limited but functionality cannot be compromised.
Type CP33350
Axle mount 4mm
Colour Black
Content 1
Dimensions (L x W x H) 27 x 16 x 7 mm
Height 7mm
Length 27mm
Material Plastic
Product Type Slider
Width 16mm

You may also like


Trustpilot