Cliff CP3275 Slider Red Control Buttons 23 x 11 x 11 mm 1 pc

MPN
CP3275
Brand
Cliff
EAN-13
2050001513571
Order Code
16-0358
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.686
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

Cliff CP3275 is a red control button with precise dimensions of 23 x 11 x 11 mm, available as a single unit. This product, alternatively described as 705573, is crafted for integration with slider switches, offering a reliable interface in electronic control systems. It is designed to provide tactile feedback while maintaining durability under repeated use. Engineers commonly implement the Cliff CP3275 in audio equipment, professional sound mixing consoles, and other electronic devices requiring precise manual adjustments.
Type CP3275
Material Plastic
Colour Red
Axle mount 4mm
Content 1
Dimensions (L x W x H) 23 x 11 x 11 mm
Height 11mm
Length 23mm
Product Type Slider
Width 11mm

Reviews

Be the first to submit a review

Trustpilot