Cliff CP3193 Slider Black 20x14x13mm 1 piece Control Buttons

MPN
CP3193
Brand
Cliff
EAN-13
2050001513526
Order Code
16-0349
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £0.764
10+ £0.704
100+ £0.652
500+ £0.610
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

Cliff CP3193 Slider in black. This product, also recognised by the alternate description 705508, is a control button with dimensions of 20x14x13mm, designed for precise interaction in various electronic applications. The slider offers reliable performance due to its robust construction and accurate movement, making it ideal for use in audio equipment, professional sound systems, and other electronic devices requiring user interface components. Engineers will appreciate its versatility and durability, ensuring consistent operation under demanding conditions.
Type CP3193
Material Plastic
Colour Black
Axle mount 4mm
Content 1
Dimensions (L x W x H) 20 x 14 x 13 mm
Height 13mm
Length 20mm
Product Type Slider
Width 14mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot