Cliff CP3190 Slider Black 20x14x13mm 1pc Control Buttons

MPN
CP3190
Brand
Cliff
EAN-13
2050001513519
Order Code
16-0348
Country of Origin
United Kingdom
View Full Product Range (9)

Discontinued


Cliff CP3190, is a versatile control button, designated under part number 705494. This product is designed with precise specifications, measuring 20 x 14 x 13 mm, and features a robust black slider mechanism, providing reliable operation in various technical applications. Engineered for compatibility with standard interfacing systems, the CP3190 is suitable for use in audio equipment, instrumentation panels, and other control interfaces where user-friendly and durable button functionality is essential. Its compact form factor and high-quality construction ensure it meets rigorous performance standards, making it an ideal choice for both commercial and industrial environments.
Type CP3190
Material Plastic
Colour Black
Content 1
Dimensions (L x W x H) 20 x 14 x 13 mm
Height 13mm
Length 20mm
Product Type Slider
Width 14mm

Alternatives (1)


Trustpilot