CellPack Heat Shrink Heatshrink w/o adhesive 617817

CellPack Brand: CellPack
The parts referenced, including CellPack 127089, 127090, 127091, and 1558, are examples of heat shrink tubing products that are manufactured by CellPack, and they come in various colours and types, all featuring a
Description Image Product Buy Pricing (Ex VAT) Colour Shrinkage Ratio Type Length Halogen-free Material Maximum Temperature Min. temperature Misc Attribute Nominal diameter (post-shrinkage) Nominal inside diameter (pre-shrinkage) Temperature Range Wall thickness (post-shrinkage)
CellPack 127089 Heatshrink 2:1 Black 25.4 mm Dia 4 m Length No Adhesive
CellPack 127089 Heatshrink 2:1 Black 25.4 mm Dia 4 m Length No Adhesive
Standard range
Order code: 02-2550
MPN: 127089

Despatched within 4 working days - 38 in stock
1+ £20.99
Price per unit Ex VAT
Black 2:1 Heat Shrink Tubing 4m No Polyolefin (processed, irradiated) +135°C -35°C SB25.4-12.7 12.70mm 25.40mm +90°C 0.89mm
CellPack 127090 Heatshrink Green/Yellow 25.40mm 2:1 Shrinkage 4m
CellPack 127090 Heatshrink Green/Yellow 25.40mm 2:1 Shrinkage 4m
Standard range
Order code: 02-2551
MPN: 127090

Despatched within 4 working days - 5 in stock
1+ £32.21
Price per unit Ex VAT
Green/Yellow 2:1 Heat Shrink Tubing 4m No Polyolefin (processed, irradiated) +135°C -35°C SB25.4-12.7 12.70mm 25.40mm +90°C 0.89mm
CellPack 127091 Heatshrink Transparent 25.40mm Shrinkage 2:1 4m Length
CellPack 127091 Heatshrink Transparent 25.40mm Shrinkage 2:1 4m Length
Standard range
Order code: 02-2552
MPN: 127091

Despatched within 4 working days - 4 in stock
1+ £23.98
Price per unit Ex VAT
Transparent 2:1 Heat Shrink Tubing 4m No Polyolefin (processed, irradiated) +135°C -35°C SB25.4-12.7 12.70mm 25.40mm +90°C 0.89mm
CellPack 127092 Heatshrink Blue 25.40mm/12.70mm 2:1 Shrinkage 4m
CellPack 127092 Heatshrink Blue 25.40mm/12.70mm 2:1 Shrinkage 4m
Standard range
Order code: 02-2553
MPN: 127092

Despatched within 4 working days - 8 in stock
1+ £24.18
Price per unit Ex VAT
Blue 2:1 Heat Shrink Tubing 4m No Polyolefin (processed, irradiated) +135°C -35°C SB25.4-12.7 12.70mm 25.40mm +90°C 0.89mm
CellPack 127093 Heatshrink Yellow 2:1 25.40mm to 12.70mm 4m
CellPack 127093 Heatshrink Yellow 2:1 25.40mm to 12.70mm 4m
Standard range
Order code: 02-2554
MPN: 127093

Despatched within 4 working days - 1 in stock
1+ £22.66
Price per unit Ex VAT
Yellow 2:1 Heat Shrink Tubing 4m No Polyolefin (processed, irradiated) +135°C -35°C SB25.4-12.7 12.70mm 25.40mm +90°C 0.89mm
CellPack 127094 Heatshrink w/o Adhesive Red 25.40mm 2:1 Shrink 4m
CellPack 127094 Heatshrink w/o Adhesive Red 25.40mm 2:1 Shrink 4m
Standard range
Order code: 02-2555
MPN: 127094

Despatched within 4 working days - 6 in stock
1+ £22.66
Price per unit Ex VAT
Red 2:1 Heat Shrink Tubing 4m No Polyolefin (processed, irradiated) +135°C -35°C SB25.4-12.7 12.70mm 25.40mm +90°C 0.89mm
CellPack 127095 Heatshrink White 25.40 mm to 12.70 mm 4 m Shrinkage 2:1
CellPack 127095 Heatshrink White 25.40 mm to 12.70 mm 4 m Shrinkage 2:1
Extended range
Order code: 02-2556
MPN: 127095

Available to back orderBack order, lead time 4 weeks
1+ £22.66
Price per unit Ex VAT
White 2:1 Heat Shrink Tubing 4m No Polyolefin (processed, irradiated) +135°C -35°C SB25.4-12.7 12.70mm 25.40mm +90°C 0.89mm

Trustpilot