CellPack 127094 Heatshrink w/o Adhesive Red 25.40mm 2:1 Shrink 4m

Image Representative of Range

CellPack 127094 Heatshrink w/o Adhesive Red 25.40mm 2:1 Shrink 4m

MPN
127094
Brand
CellPack
EAN-13
4010311036403
Order Code
02-2555
Country of Origin
Poland
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £22.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

CellPack manufactures this red heat shrink, identified as 127094, which is 25.40 mm in initial diameter and shrinks to 12.70 mm. This product, SB25.4-12.7, provides a shrinkage ratio of 2:1, is four meters long, and does not have adhesive. It is ideal for insulating, bundling, and protecting cables and connections in electrical applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 4m
Colour Red
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -35°C
Misc Attribute SB25.4-12.7
Nominal diameter (post-shrinkage) 12.70mm
Nominal inside diameter (pre-shrinkage) 25.40mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.89mm

Reviews

Be the first to submit a review

Trustpilot