CellPack 127091 Heatshrink Transparent 25.40mm Shrinkage 2:1 4m Length

Image Representative of Range

CellPack 127091 Heatshrink Transparent 25.40mm Shrinkage 2:1 4m Length

MPN
127091
Brand
CellPack
EAN-13
4010311001760
Order Code
02-2552
Country of Origin
Poland
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £23.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

CellPack's Heatshrink without adhesive is transparent and measures 25.40 mm before shrinking and 12.70 mm after, providing a 2:1 shrinkage ratio. This heat shrink tubing, identified as SB25.4-12.7, is supplied in a 4-metre length and is ideal for insulating and protecting cables. Typical applications include securing electrical connections and offering strain relief in various wiring tasks.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 4m
Colour Transparent
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -35°C
Misc Attribute SB25.4-12.7
Nominal diameter (post-shrinkage) 12.70mm
Nominal inside diameter (pre-shrinkage) 25.40mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.89mm

Reviews

Be the first to submit a review

Trustpilot