CellPack 127089 Heatshrink 2:1 Black 25.4 mm Dia 4 m Length No Adhesive

Image Representative of Range

CellPack 127089 Heatshrink 2:1 Black 25.4 mm Dia 4 m Length No Adhesive

MPN
127089
Brand
CellPack
EAN-13
4010311036373
Order Code
02-2550
Country of Origin
Poland
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £20.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The CellPack heatshrink 127089 is a black, 4-meter length tube designed for electrical insulation and protection. It has a 2:1 shrinkage ratio with an initial diameter of 25.40 mm reducing to 12.70 mm. Suitable for cable harnessing and strain relief, this heatshrink offers dependable performance without adhesive.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 4m
Colour Black
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -35°C
Misc Attribute SB25.4-12.7
Nominal diameter (post-shrinkage) 12.70mm
Nominal inside diameter (pre-shrinkage) 25.40mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.89mm

Reviews

Be the first to submit a review

Trustpilot